USB4140-GF-0170-C | |
---|---|
DigiKey Part Number | 2073-USB4140-GF-0170-CTR-ND - Tape & Reel (TR) 2073-USB4140-GF-0170-CCT-ND - Cut Tape (CT) 2073-USB4140-GF-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4140-GF-0170-C |
Description | USB C REC GF VERT 6P SMT 1.7MM T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4140-GF-0170-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.75840 | ¥118.96 |
50 | ¥4.47760 | ¥223.88 |
100 | ¥4.29130 | ¥429.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.91795 | ¥1,567.18 |
800 | ¥3.35825 | ¥2,686.60 |
1,200 | ¥3.07843 | ¥3,694.12 |
2,000 | ¥2.98511 | ¥5,970.22 |
2,800 | ¥2.79854 | ¥7,835.91 |
10,000 | ¥2.51869 | ¥25,186.90 |
20,000 | ¥2.48137 | ¥49,627.40 |