UJC-VP-G-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-VP-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-VP-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJC-VP-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-VP-G-SMT-TR |
Description | TYPE C, 20 VDC, 3 A, VERTICAL, G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.70500 | ¥57.05 |
25 | ¥5.47400 | ¥136.85 |
50 | ¥5.35900 | ¥267.95 |
100 | ¥5.12590 | ¥512.59 |
250 | ¥4.65964 | ¥1,164.91 |
500 | ¥4.19382 | ¥2,096.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.17423 | ¥3,174.23 |
2,000 | ¥2.97581 | ¥5,951.62 |
3,000 | ¥2.88353 | ¥8,650.59 |