20DAWE_12110S1.5 | ||
---|---|---|
DigiKey Part Number | 3182-20DAWE_12110S1.5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 20DAWE_12110S1.5 | |
Description | DC-DC INDUSTRIAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 110V 182mA 9V - 18V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 182mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.84000 | ¥236.84 |
5 | ¥235.05000 | ¥1,175.25 |
19 | ¥233.22316 | ¥4,431.24 |
38 | ¥229.57658 | ¥8,723.91 |
57 | ¥218.64509 | ¥12,462.77 |
114 | ¥200.42474 | ¥22,848.42 |
266 | ¥196.78083 | ¥52,343.70 |