High Voltage - Isolated Module DC DC Converter 1 Output 56 ~ 135V 50mA 21V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R24-100B

DigiKey Part Number
945-2052-5-ND
Manufacturer
Manufacturer Product Number
R24-100B
Description
DC DC CONVERTER 56-135V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 56 ~ 135V 50mA 21V - 27V Input
Datasheet
 Datasheet
EDA/CAD Models
R24-100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
High Voltage - Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21V
Package / Case
24-DIP Module
Voltage - Input (Max)
27V
Size / Dimension
1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
Voltage - Output 1
Approval Agency
CE, EAC
Current - Output (Max)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥411.75000¥411.75
5¥396.43600¥1,982.18
10¥390.00100¥3,900.01
25¥381.64200¥9,541.05
50¥375.43000¥18,771.50
100¥369.31030¥36,931.03
250¥318.30352¥79,575.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.