High Voltage - Isolated Module DC DC Converter 1 Output 41 ~ 120V 50mA 4.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R05-100B

DigiKey Part Number
945-2051-5-ND
Manufacturer
Manufacturer Product Number
R05-100B
Description
DC DC CONVERTER 41-120V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 41 ~ 120V 50mA 4.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
R05-100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
High Voltage - Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module
Voltage - Input (Max)
6V
Size / Dimension
1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
Voltage - Output 1
Approval Agency
CE, EAC
Current - Output (Max)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Factory Stock: 345
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥451.87000¥451.87
5¥435.06800¥2,175.34
10¥428.01400¥4,280.14
25¥418.83560¥10,470.89
50¥412.01620¥20,600.81
100¥405.30010¥40,530.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.