NFA50460R4B | ||
---|---|---|
DigiKey Part Number | 488-NFA50460R4B-ND | |
Manufacturer | ||
Manufacturer Product Number | NFA50460R4B | |
Description | IPM SPMS 600V 4A F256-MOD23 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerDIP Module (0.551", 14.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.97000 | ¥67.97 |
15 | ¥58.25333 | ¥873.80 |
105 | ¥48.54619 | ¥5,097.35 |
510 | ¥42.83476 | ¥21,845.73 |
1,005 | ¥38.55134 | ¥38,744.10 |
2,010 | ¥36.12403 | ¥72,609.30 |