IKCM15F60GAXKMA1 | ||
---|---|---|
DigiKey Part Number | 448-IKCM15F60GAXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKCM15F60GAXKMA1 | |
Description | IFPS MODULES | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 24-PowerDIP Module (1.028", 26.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IKCM15F60GAXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.79000 | ¥94.79 |
14 | ¥87.10571 | ¥1,219.48 |
28 | ¥83.49357 | ¥2,337.82 |
112 | ¥73.56491 | ¥8,239.27 |
252 | ¥69.95405 | ¥17,628.42 |
504 | ¥65.44103 | ¥32,982.28 |
1,008 | ¥60.02517 | ¥60,505.37 |