
R24-150B | |
|---|---|
DigiKey Part Number | 945-2055-5-ND |
Manufacturer | |
Manufacturer Product Number | R24-150B |
Description | DC DC CONVERTER 92-200V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 92 ~ 200V 50mA 21V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24-150B Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type High Voltage - Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21V | Package / Case 24-DIP Module |
Voltage - Input (Max) 27V | Size / Dimension 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) |
Voltage - Output 1 | Approval Agency CE, EAC |
Current - Output (Max) 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥451.61000 | ¥451.61 |
| 5 | ¥434.79000 | ¥2,173.95 |
| 10 | ¥427.73600 | ¥4,277.36 |
| 25 | ¥418.56480 | ¥10,464.12 |
| 50 | ¥411.75060 | ¥20,587.53 |
| 100 | ¥405.03810 | ¥40,503.81 |



