USB-RS232-WE-5000-BT_3.3 | ||
---|---|---|
DigiKey Part Number | 768-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | USB-RS232-WE-5000-BT_3.3 | |
Description | CABLE USB RS232 3.3V WIRE END 5M | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | USB to RS232 Cable 16.40' (5.00m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.99000 | ¥353.99 |