US232B-100-KIT | ||
---|---|---|
DigiKey Part Number | 768-1299-ND | |
Manufacturer | ||
Manufacturer Product Number | US232B-100-KIT | |
Description | CBL ASSY DSUB 9P M-USB A M 3.28' | |
Customer Reference | ||
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Male to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | - | |
Usage | - | |
Base Product Number |