UMFT234XD-WE | ||
---|---|---|
DigiKey Part Number | 768-1175-ND | |
Manufacturer | ||
Manufacturer Product Number | UMFT234XD-WE | |
Description | BRD BRKOUT USB FT234XD WIRE END | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | FT234XD USB 2.0 to UART Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT234XD | |
Primary Attributes | Full Speed (12Mbps), UART Signals via 8, 6" Flying Leads Connected to the PCB | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Charging Detection | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
1,000 | ¥88.66095 | ¥88,660.95 |