TTL-232RG-VSW3V3-PCB | ||
---|---|---|
DigiKey Part Number | 768-TTL-232RG-VSW3V3-PCB-ND | |
Manufacturer | ||
Manufacturer Product Number | TTL-232RG-VSW3V3-PCB | |
Description | USB TO TTL SERIAL PCB W/ EMBEDDE | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Convert From (Adapter End) | USB - A Female | |
Convert To (Adapter End) | TTL | |
Interface | UART | |
Features | - | |
Utilized IC / Part | FT232R | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.12000 | ¥145.12 |
10 | ¥134.14200 | ¥1,341.42 |