603-38.88-7 | ||
---|---|---|
DigiKey Part Number | 631-1479-2-ND - Tape & Reel (TR) 631-1479-1-ND - Cut Tape (CT) 631-1479-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 603-38.88-7 | |
Description | CRYSTAL 38.8800MHZ 12PF SMD | |
Customer Reference | ||
Detailed Description | 38.88 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.88 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99120 | ¥249.56 |
100 | ¥4.41090 | ¥441.09 |
500 | ¥4.17888 | ¥2,089.44 |
1,000 | ¥3.48241 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87327 | ¥8,619.81 |