MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25256VI-G | |
|---|---|
DigiKey Part Number | CAT25256VI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25256VI-G |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256VI-G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25256VI-GT3 | onsemi | 4,732 | CAT25256VI-GT3OSCT-ND | ¥7.25000 | MFR Recommended |
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | ¥15.31000 | Similar |
| 25AA256-I/SN | Microchip Technology | 82 | 25AA256-I/SN-ND | ¥14.15000 | Similar |
| 25AA256T-E/SN | Microchip Technology | 0 | 25AA256T-E/SN-ND | ¥16.82061 | Similar |
| 25AA256T-I/SN | Microchip Technology | 4,315 | 25AA256T-I/SNCT-ND | ¥15.49000 | Similar |








