
M95256-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15776-2-ND - Tape & Reel (TR) 497-15776-1-ND - Cut Tape (CT) 497-15776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DFMN6TP |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DFMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | ¥15.31000 | Similar |
| 25AA256T-I/SN | Microchip Technology | 4,315 | 25AA256T-I/SNCT-ND | ¥15.49000 | Similar |
| AT25256B-SSHL-B | Microchip Technology | 23,424 | AT25256B-SSHL-B-ND | ¥8.06000 | Similar |
| AT25256B-SSHL-T | Microchip Technology | 2,269 | AT25256B-SSHL-TCT-ND | ¥8.59000 | Similar |
| BR25G256F-3GE2 | Rohm Semiconductor | 10,773 | BR25G256F-3GE2CT-ND | ¥11.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥7.11800 | ¥71.18 |
| 25 | ¥6.92600 | ¥173.15 |
| 50 | ¥6.77900 | ¥338.95 |
| 100 | ¥6.63050 | ¥663.05 |
| 250 | ¥6.43208 | ¥1,608.02 |
| 500 | ¥6.28186 | ¥3,140.93 |
| 1,000 | ¥6.13189 | ¥6,131.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.93491 | ¥14,837.28 |
| 5,000 | ¥5.78760 | ¥28,938.00 |
| 7,500 | ¥5.70227 | ¥42,767.03 |
| 12,500 | ¥5.59589 | ¥69,948.62 |


