

AT25256B-SSHL-T | |
|---|---|
DigiKey Part Number | AT25256B-SSHL-TTR-ND - Tape & Reel (TR) AT25256B-SSHL-TCT-ND - Cut Tape (CT) AT25256B-SSHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25256B-SSHL-T |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25256B-SSHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256T-I/SN | Microchip Technology | 4,315 | 25AA256T-I/SNCT-ND | ¥15.49000 | Similar |
| M95256-DRMN3TP/K | STMicroelectronics | 11,677 | 497-14452-1-ND | ¥13.25000 | Direct |
| BR25S256F-WE2 | Rohm Semiconductor | 1,585 | BR25S256F-WE2CT-ND | ¥15.31000 | Similar |
| BR25S256FJ-WE2 | Rohm Semiconductor | 1,790 | BR25S256FJ-WE2CT-ND | ¥15.58000 | Similar |
| CAT25256VI-GT3 | onsemi | 4,726 | CAT25256VI-GT3OSCT-ND | ¥7.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.59000 | ¥8.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.89641 | ¥31,585.64 |











