
BR25S256FJ-WE2 | |
|---|---|
DigiKey Part Number | BR25S256FJ-WE2TR-ND - Tape & Reel (TR) BR25S256FJ-WE2CT-ND - Cut Tape (CT) BR25S256FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S256FJ-WE2 |
Description | IC EEPROM 256KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25S256FJ-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | ¥15.31000 | Similar |
| 25AA256T-E/SN | Microchip Technology | 0 | 25AA256T-E/SN-ND | ¥16.82061 | Similar |
| 25LC256-E/SM | Microchip Technology | 259 | 25LC256-E/SM-ND | ¥15.40000 | Similar |
| 25LC256-E/SN | Microchip Technology | 2,627 | 25LC256-E/SN-ND | ¥15.31000 | Similar |
| 25LC256-I/SM | Microchip Technology | 7,654 | 25LC256-I/SM-ND | ¥14.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.58000 | ¥15.58 |
| 10 | ¥14.58400 | ¥145.84 |
| 25 | ¥14.16680 | ¥354.17 |
| 50 | ¥13.85000 | ¥692.50 |
| 100 | ¥13.53130 | ¥1,353.13 |
| 250 | ¥13.11092 | ¥3,277.73 |
| 500 | ¥12.79416 | ¥6,397.08 |
| 1,000 | ¥12.47991 | ¥12,479.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.29834 | ¥30,745.85 |

