Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA256T-E/SN | |
|---|---|
DigiKey Part Number | 25AA256T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA256T-E/SN |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA256T-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G256F-3GE2 | Rohm Semiconductor | 10,773 | BR25G256F-3GE2CT-ND | ¥11.19000 | Similar |
| BR25G256FJ-3GE2 | Rohm Semiconductor | 1,184 | BR25G256FJ-3GE2CT-ND | ¥10.39000 | Similar |
| BR25S256F-WE2 | Rohm Semiconductor | 1,585 | BR25S256F-WE2CT-ND | ¥15.31000 | Similar |
| BR25S256FJ-WE2 | Rohm Semiconductor | 1,790 | BR25S256FJ-WE2CT-ND | ¥15.58000 | Similar |
| CAT25256VE-GT3 | onsemi | 0 | 488-CAT25256VE-GT3TR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥16.82061 | ¥55,508.01 |






