EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC256T-I/SN

DigiKey Part Number
25LC256T-I/SNTR-ND - Tape & Reel (TR)
25LC256T-I/SNCT-ND - Cut Tape (CT)
25LC256T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC256T-I/SN
Description
IC EEPROM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC256T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC256-I/SNMicrochip Technology2,87825LC256-I/SN-ND¥14.15000Direct
25AA256-E/SNMicrochip Technology66425AA256-E/SN-ND¥15.31000Similar
25AA256-I/SNMicrochip Technology8225AA256-I/SN-ND¥14.15000Similar
25AA256T-I/SNMicrochip Technology4,31525AA256T-I/SNCT-ND¥15.49000Similar
25LC256T-E/SNMicrochip Technology4,06625LC256T-E/SNCT-ND¥16.74000Similar
In-Stock: 2,804
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.49000¥15.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥14.16340¥46,739.22
Manufacturers Standard Package