EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC256-I/SN

DigiKey Part Number
25LC256-I/SN-ND
Manufacturer
Manufacturer Product Number
25LC256-I/SN
Description
IC EEPROM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC256-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-E/SNMicrochip Technology66425AA256-E/SN-ND¥104.98000Similar
AT25256B-SSHL-BMicrochip Technology22,675AT25256B-SSHL-B-ND¥55.25000Similar
BR25G256F-3GE2Rohm Semiconductor10,773BR25G256F-3GE2CT-ND¥76.74000Similar
BR25G256FJ-3GE2Rohm Semiconductor1,184BR25G256FJ-3GE2CT-ND¥71.21000Similar
BR25S256F-WE2Rohm Semiconductor1,585BR25S256F-WE2CT-ND¥104.98000Similar
In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.13000¥14.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.