FDMM004G-CA0 | ||
---|---|---|
DigiKey Part Number | 3052-FDMM004G-CA0-ND | |
Manufacturer | ||
Manufacturer Product Number | FDMM004G-CA0 | |
Description | MICROSD 4GB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 4GB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.03000 | ¥102.03 |
10 | ¥94.50100 | ¥945.01 |
25 | ¥92.35480 | ¥2,308.87 |
40 | ¥91.86100 | ¥3,674.44 |
80 | ¥80.86650 | ¥6,469.32 |
230 | ¥76.85317 | ¥17,676.23 |
440 | ¥76.08348 | ¥33,476.73 |
945 | ¥73.55467 | ¥69,509.16 |