7H.51.0.230.0050 | ||
---|---|---|
DigiKey Part Number | 2066-7H.51.0.230.0050-ND | |
Manufacturer | ||
Manufacturer Product Number | 7H.51.0.230.0050 | |
Description | PTC PANEL HEATER 50W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 50W 1.61" L x 1.61" W x 4.92" H (41.0mm x 41.0mm x 125.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 230VAC/DC | |
Specifications | Heater, 50W | |
Size / Dimension | 1.61" L x 1.61" W x 4.92" H (41.0mm x 41.0mm x 125.0mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.96000 | ¥536.96 |
5 | ¥503.36000 | ¥2,516.80 |
10 | ¥469.81200 | ¥4,698.12 |
25 | ¥461.41760 | ¥11,535.44 |
50 | ¥453.02880 | ¥22,651.44 |
100 | ¥446.31750 | ¥44,631.75 |