7T.81.0.000.2403 | ||
---|---|---|
DigiKey Part Number | 2066-7T.81.0.000.2403-ND | |
Manufacturer | ||
Manufacturer Product Number | 7T.81.0.000.2403 | |
Description | THERMOSTAT SPST-NC 10A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Thermostat | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermostat | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.79000 | ¥188.79 |
10 | ¥157.30400 | ¥1,573.04 |
25 | ¥139.32480 | ¥3,483.12 |
100 | ¥134.82980 | ¥13,482.98 |
500 | ¥125.84152 | ¥62,920.76 |