



4C.01.9.024.0050SPA | |
|---|---|
DigiKey Part Number | 2066-4C.01.9.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 4C.01.9.024.0050SPA |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.83000 | ¥187.83 |
| 10 | ¥167.32800 | ¥1,673.28 |
| 30 | ¥158.32400 | ¥4,749.72 |
| 50 | ¥154.29740 | ¥7,714.87 |
| 100 | ¥148.99770 | ¥14,899.77 |
| 250 | ¥142.26368 | ¥35,565.92 |
| 500 | ¥137.36870 | ¥68,684.35 |











