PLT32/20/3.2/R-3F4 | ||
---|---|---|
DigiKey Part Number | 1779-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT32/20/3.2/R-3F4 | |
Description | FERRITE CORE PLT 3F4 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 32 x 20 x 3.2 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.70200 | ¥137.02 |
25 | ¥10.41120 | ¥260.28 |
50 | ¥9.86360 | ¥493.18 |
100 | ¥8.76790 | ¥876.79 |
250 | ¥8.22000 | ¥2,055.00 |
512 | ¥7.67191 | ¥3,928.02 |
1,024 | ¥7.04170 | ¥7,210.70 |
5,120 | ¥6.84990 | ¥35,071.49 |