E38/8/25-3F4 | |
---|---|
DigiKey Part Number | 1779-1034-ND |
Manufacturer | |
Manufacturer Product Number | E38/8/25-3F4 |
Description | FERRITE CORE E 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 38 x 8 x 25 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.325" (8.26mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
10 | ¥22.17900 | ¥221.79 |
25 | ¥16.63080 | ¥415.77 |
50 | ¥16.17020 | ¥808.51 |
220 | ¥14.32191 | ¥3,150.82 |
440 | ¥12.47416 | ¥5,488.63 |
1,100 | ¥11.55004 | ¥12,705.04 |