
E22/6/16/R-3F46 | |
|---|---|
DigiKey Part Number | 1779-1017-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3F46 |
Description | FERRITE CORE E 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type E | Width 0.622" (15.80mm) |
Supplier Device Package E 22 x 6 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥12.10700 | ¥121.07 |
| 25 | ¥10.34760 | ¥258.69 |
| 50 | ¥9.13180 | ¥456.59 |
| 100 | ¥8.00450 | ¥800.45 |
| 250 | ¥6.63552 | ¥1,658.88 |
| 500 | ¥5.82622 | ¥2,913.11 |









