
E14/3.5/5/R-3F46 | |
|---|---|
DigiKey Part Number | 1779-1006-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5/R-3F46 |
Description | FERRITE CORE E 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.138" (3.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type E | Width 0.197" (5.00mm) |
Supplier Device Package E 14 x 3.5 x 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.49300 | ¥74.93 |
| 25 | ¥6.43400 | ¥160.85 |
| 50 | ¥5.70300 | ¥285.15 |
| 100 | ¥5.02650 | ¥502.65 |
| 250 | ¥4.20480 | ¥1,051.20 |
| 500 | ¥3.63318 | ¥1,816.59 |
| 1,800 | ¥3.30901 | ¥5,956.22 |






