PLT22/16/2.5/S-3F36 | ||
---|---|---|
DigiKey Part Number | 1779-1148-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT22/16/2.5/S-3F36 | |
Description | FERRITE CORE PLT 3F36 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3F36 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.114" (2.90mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 22 x 16 x 2.5 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.114" (2.90mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.45000 | ¥11.45 |
10 | ¥10.28100 | ¥102.81 |
25 | ¥7.61520 | ¥190.38 |
50 | ¥7.23620 | ¥361.81 |
100 | ¥6.47420 | ¥647.42 |
250 | ¥6.09308 | ¥1,523.27 |
500 | ¥5.71232 | ¥2,856.16 |
1,000 | ¥4.95064 | ¥4,950.64 |
5,000 | ¥4.76025 | ¥23,801.25 |