Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,293 In Stock | 1 : ¥11.56000 Bulk | - | Bulk | Active | PLT | PLT 22 x 16 x 2.5 | 3F36 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.114" (2.90mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | ||
1,370 In Stock | 1 : ¥18.62000 Bulk | - | Bulk | Active | E | E 32 x 6 x 20 | 3F4 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.250" (6.35mm) | 1.250" (31.75mm) | 0.800" (20.32mm) | ||
1,166 In Stock | 1 : ¥19.13000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | PC200 | - | 2100 nH | ±25% | Ungapped | 640.0 | 800 | 0.41 | 32.5 | 78.3 | 77.9 | 2540.0 | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
838 In Stock | 1 : ¥22.70000 Bulk | - | Bulk | Active | PLT | PLT 38 x 25 x 3.8 | 3F4 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.150" (3.81mm) | 1.500" (38.10mm) | 1.000" (25.40mm) | ||
1,058 In Stock | 1 : ¥25.84000 Bulk | - | Bulk | Active | E | E 38 x 8 x 25 | 3F4 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.325" (8.26mm) | 1.500" (38.10mm) | 1.000" (25.40mm) | ||
1,708 In Stock | 1 : ¥20.83000 Bulk | - | Bulk | Active | PLT | PLT 43 x 28 x 4.1 | 3F4 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.161" (4.10mm) | 1.700" (43.20mm) | 1.098" (27.90mm) | ||
428 In Stock | 1 : ¥35.28000 Bulk | - | Bulk | Active | E | E 43 x 10 x 28 | 3F4 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.374" (9.50mm) | 1.700" (43.20mm) | 1.098" (27.90mm) |