Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN0610C

DigiKey Part Number
5328-STN0610C-ND
Manufacturer
Manufacturer Product Number
STN0610C
Description
TERM PLUG TYPE N 1.2 VSWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Fairview Microwave
Mounting Type
Free Hanging, Cap
Packaging
Bag
Body Finish
Tri-Metal
Part Status
Active
Contact Material
Brass
Connector Style
N Type
Contact Finish
Gold
Connector Type
Plug, Male Pin
Body Material
Brass
Frequency - Max
6 GHz
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 630
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.09000¥413.09
10¥351.12800¥3,511.28
25¥329.15240¥8,228.81
50¥313.45100¥15,672.55
100¥298.50470¥29,850.47
250¥279.84476¥69,961.19
Manufacturers Standard Package