RF Power Divider 500 MHz ~ 2.5 GHz Isolation (Min) 10dB, 4° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10-2-252-S+

DigiKey Part Number
3157-ZX10-2-252-S+-ND
Manufacturer
Manufacturer Product Number
ZX10-2-252-S+
Description
2 WAYS PWRSPLTR, 500 - 2500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 2.5 GHz Isolation (Min) 10dB, 4° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500 MHz ~ 2.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 10dB, 4° Imbalance (Max)
Packaging
Tray
Size / Dimension
0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥679.44000¥679.44
25¥663.58120¥16,589.53
50¥656.75080¥32,837.54
100¥650.15180¥65,015.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.