RF Amplifier IC Radar, DBS 6GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-183A-S+

DigiKey Part Number
3157-ZX60-183A-S+-ND
Manufacturer
Manufacturer Product Number
ZX60-183A-S+
Description
IC RF AMP RADAR 6GHZ-18GHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar, DBS 6GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar, DBS
Manufacturer
Mini-Circuits
Voltage - Supply
5V
Packaging
Tray
Current - Supply
277mA
Part Status
Active
Test Frequency
16GHz
Frequency
6GHz ~ 18GHz
Mounting Type
Chassis Mount
P1dB
18.8dBm
Package / Case
Module, SMA Connectors
Gain
26.1dB
Base Product Number
Noise Figure
6.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,567.77000¥2,567.77
10¥2,396.51600¥23,965.16
25¥2,325.34080¥58,133.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.