13.8GHz Center Frequency High Pass RF Filter (Radio Frequency) 12.4GHz Bandwidth 2.3dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHFW-K7000+

DigiKey Part Number
3157-ZHFW-K7000+-ND
Manufacturer
Manufacturer Product Number
ZHFW-K7000+
Description
HIGH PASS FLTR/CONN2.92MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.8GHz Center Frequency High Pass RF Filter (Radio Frequency) 12.4GHz Bandwidth 2.3dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.3dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
2.92mm In-Line Module
Part Status
Active
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Frequency
13.8GHz Center
Height (Max)
0.576" (14.64mm)
Bandwidth
12.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥2,009.46500¥20,094.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.