RF Power Divider 1.5 GHz ~ 18 GHz Isolation (Min) 18dB, 2 VSWR (Max), 9° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10-2-183-S+

DigiKey Part Number
3157-ZX10-2-183-S+-ND
Manufacturer
Manufacturer Product Number
ZX10-2-183-S+
Description
2 WAYS PWRSPLTR, 1500-18000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.5 GHz ~ 18 GHz Isolation (Min) 18dB, 2 VSWR (Max), 9° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.5 GHz ~ 18 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 2 VSWR (Max), 9° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.900" L x 0.960" W x 0.490" H (48.26mm x 24.38mm x 12.44mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,589.58000¥1,589.58
25¥1,573.40480¥39,335.12
50¥1,557.32480¥77,866.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.