
SM4708 | |
|---|---|
DigiKey Part Number | 5328-SM4708-ND |
Manufacturer | |
Manufacturer Product Number | SM4708 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass, Stainless Steel |
Center Gender Female to Female | Body Finish Nickel, Passivated |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥986.42000 | ¥986.42 |
| 10 | ¥838.48800 | ¥8,384.88 |
| 25 | ¥786.03480 | ¥19,650.87 |
| 50 | ¥748.56180 | ¥37,428.09 |
| 100 | ¥712.88830 | ¥71,288.83 |










