2661626402 | |
---|---|
DigiKey Part Number | 1934-1164-ND |
Manufacturer | |
Manufacturer Product Number | 2661626402 |
Description | FERRITE 185OHM SOLID 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 185Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 185Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.735" Dia (18.67mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.37000 | ¥23.37 |
10 | ¥20.03500 | ¥200.35 |
25 | ¥15.02680 | ¥375.67 |
50 | ¥14.61020 | ¥730.51 |
100 | ¥12.94060 | ¥1,294.06 |
376 | ¥12.10545 | ¥4,551.65 |
752 | ¥11.59533 | ¥8,719.69 |