455-00036 | ||
---|---|---|
DigiKey Part Number | 776-455-00036-ND | |
Manufacturer | ||
Manufacturer Product Number | 455-00036 | |
Description | 213MM SS TEMP PROBE 1320MM | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Probe Temperature Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Temperature Probe | |
Temperature Range | - | |
Length - Lead Wire | 52.000" (1320mm) | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | 213mm | |
Diameter - Protective Tube | 6mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.34000 | ¥154.34 |