600 W 4 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 W 4 Slot AC DC Configurable Power Supply Chassis

XRC-00

DigiKey Part Number
633-1257-ND
Manufacturer
Manufacturer Product Number
XRC-00
Description
CONFIG POWER CHASSIS 600W 4 SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XRC-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency
89%
Manufacturer
EXCELSYS / Advanced Energy
Features
5V, 500mA Auxilary Output
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Box
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Part Status
Active
Height
1.59" (40.40mm)
Type
Medical, Low Noise
Approval Agency
CE, cURus
Number of Positions
4
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Current - Leakage
300 µA
Power (Watts)
600 W
Cooling Type
Fan - Standard Airflow
Voltage - Isolation
4 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,938.96000¥3,938.96
5¥3,641.48400¥18,207.42
10¥3,520.39800¥35,203.98
Manufacturers Standard Package