UX4S | ||
---|---|---|
DigiKey Part Number | UX4S-ND | |
Manufacturer | ||
Manufacturer Product Number | UX4S | |
Description | CONFIG POWER CHASSIS 600W 4 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | Conformal Coating, Ruggedized | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,207.46900 | ¥22,074.69 |