cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHI954 / 3753

DigiKey Part Number
1601-LHI954/3753-ND
Manufacturer
Manufacturer Product Number
LHI954 / 3753
Description
DUAL ELEMENT DETECT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog
Voltage - Supply
2V ~ 12V
Trigger Type
Internal
Features
-
Package / Case
-
Operating Temperature
-40°C ~ 85°C
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25,000¥13.19178¥329,794.50