IRM-8601S-P | ||
---|---|---|
DigiKey Part Number | 1080-IRM-8601S-P-ND | |
Manufacturer | ||
Manufacturer Product Number | IRM-8601S-P | |
Description | DIP, 9.2X6.8X6MM, FREQ: 38KHZ | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | IRM-8601S-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 0 V ~ 6 V | |
Current - Supply | 3 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.47000 | ¥13.47 |
10 | ¥10.12100 | ¥101.21 |
250 | ¥6.74884 | ¥1,687.21 |
1,000 | ¥5.56792 | ¥5,567.92 |
5,000 | ¥5.06172 | ¥25,308.60 |
10,000 | ¥4.72427 | ¥47,242.70 |