


VMCG-135-MPBK-K | |
|---|---|
DigiKey Part Number | RPC5356-ND |
Manufacturer | |
Manufacturer Product Number | VMCG-135-MPBK-K |
Description | CARD GUIDE VERTICAL MOUNT 5.31" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VMCG-135-MPBK-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 5.315" (135.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.70000 | ¥42.70 |
| 10 | ¥36.32100 | ¥363.21 |
| 25 | ¥34.04120 | ¥851.03 |
| 50 | ¥32.41520 | ¥1,620.76 |
| 100 | ¥30.86590 | ¥3,086.59 |
| 300 | ¥28.56387 | ¥8,569.16 |
| 500 | ¥27.55310 | ¥13,776.55 |
| 1,000 | ¥26.23871 | ¥26,238.71 |
| 2,500 | ¥24.59762 | ¥61,494.05 |


