


VLP2-F-6 | |
|---|---|
DigiKey Part Number | RPC5354-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-F-6 |
Description | LED LIGHT PIPE CLR VERT 55MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-F-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.38574 | ¥6,385.74 |

