


SR-5055W | |
|---|---|
DigiKey Part Number | RPC5150-ND |
Manufacturer | |
Manufacturer Product Number | SR-5055W |
Description | SNAP RIVET 0.197" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5055W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.217" (5.50mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.098" ~ 0.138" (2.50mm ~ 3.51mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.53000 | ¥2.53 |
| 5 | ¥2.07800 | ¥10.39 |
| 10 | ¥1.91300 | ¥19.13 |
| 25 | ¥1.73600 | ¥43.40 |
| 50 | ¥1.61900 | ¥80.95 |
| 100 | ¥1.51520 | ¥151.52 |
| 250 | ¥1.39412 | ¥348.53 |
| 500 | ¥1.31380 | ¥656.90 |
| 1,000 | ¥1.24209 | ¥1,242.09 |


