17614
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17614
RLCBSPR-8-01
RLCBSPR-8-01
Supporting your Project: Printed Circuit Board Solutions

RLCBSPR-8-01

DigiKey Part Number
RPC4925-ND
Manufacturer
Manufacturer Product Number
RLCBSPR-8-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
RLCBSPR-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.811" (20.60mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.65000¥4.65
5¥3.85000¥19.25
10¥3.57500¥35.75
25¥3.25040¥81.26
50¥3.03980¥151.99
100¥2.85210¥285.21
250¥2.63440¥658.60
500¥2.48992¥1,244.96
1,000¥2.36068¥2,360.68
Manufacturers Standard Package