


RLCBSPR-7-01 | |
|---|---|
DigiKey Part Number | RPC4924-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSPR-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSPR-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.748" (19.00mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.03000 | ¥5.03 |
| 5 | ¥4.15400 | ¥20.77 |
| 10 | ¥3.85900 | ¥38.59 |
| 25 | ¥3.51200 | ¥87.80 |
| 50 | ¥3.28640 | ¥164.32 |
| 100 | ¥3.08440 | ¥308.44 |
| 250 | ¥2.84984 | ¥712.46 |
| 500 | ¥2.69472 | ¥1,347.36 |
| 1,000 | ¥2.55581 | ¥2,555.81 |

