NSE-34812-M3-12 | ||
---|---|---|
DigiKey Part Number | RPC2024-ND | |
Manufacturer | ||
Manufacturer Product Number | NSE-34812-M3-12 | |
Description | MACH SCREW PAN HEAD PHILLIPS M3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.567" (14.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.78330 | ¥178.33 |
1,000 | ¥1.27358 | ¥1,273.58 |
5,000 | ¥1.09161 | ¥5,458.05 |
10,000 | ¥1.01883 | ¥10,188.30 |