ATS-CPX045045015-160-C2-R0 | |
---|---|
DigiKey Part Number | ATS1572-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045015-160-C2-R0 |
Description | HEATSINK 45X45X15MM L-TAB CP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.67°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥43.09900 | ¥430.99 |
25 | ¥41.93680 | ¥1,048.42 |
50 | ¥39.60840 | ¥1,980.42 |
100 | ¥37.27860 | ¥3,727.86 |
250 | ¥34.94852 | ¥8,737.13 |
500 | ¥33.78344 | ¥16,891.72 |
1,000 | ¥30.28863 | ¥30,288.63 |