
29314 | |
|---|---|
DigiKey Part Number | 36-29314-ND |
Manufacturer | |
Manufacturer Product Number | 29314 |
Description | MACH SCREW PAN HEAD SLOTTED M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M3 |
Manufacturer Keystone Electronics | Head Diameter 0.213" (5.40mm) |
Packaging Bulk | Head Height 0.067" (1.70mm) |
Part Status Active | Length - Below Head 0.472" (11.99mm) |
Type Machine Screw | Length - Overall 0.539" (13.70mm) |
Screw Head Type Pan Head | Material Steel |
Drive Type Slotted | Plating Zinc, Clear Chromate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.76000 | ¥4.76 |
| 10 | ¥3.57100 | ¥35.71 |
| 25 | ¥3.19160 | ¥79.79 |
| 100 | ¥2.70660 | ¥270.66 |
| 500 | ¥2.24762 | ¥1,123.81 |
| 1,000 | ¥2.07941 | ¥2,079.41 |
| 2,500 | ¥1.88072 | ¥4,701.80 |
| 5,000 | ¥1.74654 | ¥8,732.70 |














